
Isolated DC-DC converter module, 50W output power, 15V single output voltage, and 3.33A maximum output current. Features 90% efficiency, 18V to 36V input voltage range, and 3kV isolation voltage. Operates from -25°C to 100°C, housed in a half-brick package with through-hole mounting. Includes overcurrent protection (OCP) and short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-JW2-CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 15V |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor VI-JW2-CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
