The VI-JW3-IW-S is a 24V half brick DC/DC converter with 90% efficiency and a maximum power dissipation of 100W. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter operates over a temperature range of -40°C to 100°C and is isolated to 3kV. It is available in a half brick package with a height of 0.52inch and a width of 1.8inch.
Vicor VI-JW3-IW-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 24V |
| Width | 1.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.