
The VI-JWL-IY-S is a 28V 50W DC/DC converter with 90% efficiency and overcurrent/short-circuit protection. It features a half brick package with through hole mount and operates between -40°C and 100°C. The converter has a maximum output current of 1.79A and a maximum power dissipation of 50W. It is not RoHS compliant.
Sign in to ask questions about the Vicor VI-JWL-IY-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-JWL-IY-S technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.79A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (50W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JWL-IY-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.