
The VI-JWM-MZ-F2 is a DC/DC converter with a 10V output voltage and 90% efficiency. It features overcurrent protection and short-circuit protection. The converter is packaged in a half brick form factor and is designed for through hole mounting. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 25W. The device is not RoHS compliant.
Vicor VI-JWM-MZ-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 10V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JWM-MZ-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.