The VI-JWW-CZ is a DC/DC converter with a maximum input voltage of 36V and a minimum input voltage of 18V. It operates at an efficiency of 90% and features overcurrent protection and short-circuit protection. The converter is packaged in a half brick form factor with a height of 0.5inch, length of 2.28inch, and width of 2.4inch. It is designed for through hole mount and has a maximum power dissipation of 25W. The converter has a single output with a voltage of 5.5V and a maximum output current of 4.55A. It is rated for operation between -25°C and 100°C.
Vicor VI-JWW-CZ technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.55A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.5V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JWW-CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.