The VI-JWY-MZ-F1 is a half brick DC/DC converter with a package height of 0.79inch and a length of 2.28inch. It operates over a temperature range of -55°C to 100°C and provides a maximum output current of 5A. The device features overcurrent protection (OCP) and short circuit protection (SCP) and is not RoHS compliant. It has a maximum power dissipation of 17W and a maximum input voltage of 36V.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 3.3V |
| Width | 1.86inch |
| RoHS | Not Compliant |