The VI-JWZ-MZ-B1 is a 90% efficient DC/DC converter with a single output of 2V. It operates over a wide input voltage range of 18-36V and can deliver a maximum output current of 5A. The converter is packaged in a half brick format, suitable for through hole mounting. It features overcurrent protection (OCP) and short-circuit protection (SCP). The device is rated for operation over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 3kV |
| Length | 2.36inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 2V |
| Width | 2.28inch |
| RoHS | Not Compliant |