The Vicor VI-LU1-EU is a 10-terminal AC/DC power supply with a maximum operating temperature of 85C. It has a single function and output, with a maximum load regulation of 1. The supply operates within an input voltage range of 90-132V. It is packaged in a 10-terminal configuration, with a JEDEC package code of R-XXMA-X10.
Vicor VI-LU1-EU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-LU1-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.