The Vicor VI-LUV-EU is a 10-pin power supply module with a maximum operating temperature of 85°C and an input voltage range of 90-132V. It has a single output and a maximum load regulation of 1. The module is available in a unspecified terminal position and has a JEDEC package code of R-XXMA-X10. It is designed for use in general applications within the temperature grade OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |