Sign in to ask questions about the Vicor VI-M13-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-M13-CU technical specifications.
| Isolation | Isolated |
| Lead Free | Lead Free |
| Output Power | 200W |
| Output Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-M13-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.