Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VICOR
VI-MC11-CU
Datasheet
Vicor
VI-MC11-CU
Volume Production
VI-MC Series 24 V 300 W DC-DC Converter
Power Products
Power Supplies
Power Products
Power Supplies
AC/DC Power Supplies
Enclosed / Chassis Mount
VI-MC Series 24 V 300 W DC-DC Converter
Power
200W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Contains Lead
Output Power
200W
Output Voltage
12V
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account