The Vicor VI-MU4-ES is an AC/DC power supply with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 10 terminals and a single output. The input voltage range is 90-132V. The power supply has a maximum load regulation of 1.
Vicor VI-MU4-ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-MU4-ES to view detailed technical specifications.
No datasheet is available for this part.