The Vicor VI-N43-CM DC/DC converter features a 9-terminal package with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a single function and a single output, with a maximum input voltage of 100V and a minimum input voltage of 55V. The converter exhibits a maximum line regulation of 0.2% and a maximum load regulation of 0.2%. It measures 124.5mm in width, 185.9mm in length, and 15.7mm in height.
Vicor VI-N43-CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P9 |
| Width | 124.5 |
| Length | 185.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 55 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 15.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VI-N43-CM to view detailed technical specifications.
No datasheet is available for this part.