Vicor VI-RAM-I1 technical specifications.
| Package/Case | Module |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-RAM-I1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.