
This Vicor DC/DC converter features a 60-pin surface mount package with dimensions of 32.5mm in length and 22mm in width. It is designed for surface mount applications and has a seated plane height of 6.73mm. The converter is part of Vicor's power products category, specifically designed for use in board mount applications within the power supplies and DC/DC converters categories.
Sign in to ask questions about the Vicor VIB0003TFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VIB0003TFJ technical specifications.
| Package Family Name | Full-Chip |
| Package/Case | Full-Chip |
| Package Description | Surface Mount Device |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 32.5 |
| Package Width (mm) | 22 |
| Seated Plane Height (mm) | 6.73 |
| Mounting | Surface Mount |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VIB0003TFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.