Sign in to ask questions about the Vicor VTD48EF030T070A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTD48EF030T070A00 technical specifications.
| Lead Free | Lead Free |
| Output Current | 70A |
| Output Power | 230W |
| Output Voltage | 3V |
| Series | VI Chip® VTM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTD48EF030T070A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
