Vicor VTD48EH060T020A00 technical specifications.
| Lead Free | Lead Free |
| Output Current | 20A |
| Output Power | 137W |
| Output Voltage | 6V |
| Series | VI Chip® VTM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTD48EH060T020A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.