Sign in to ask questions about the Vicor VTM48EF030T070A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTM48EF030T070A00 technical specifications.
| Package/Case | Module |
| Efficiency | 93.8% |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 230W |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 3V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EF030T070A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
