
High-efficiency analog circuit module, 12V output voltage, 25A output current, and 300W output power. Features a 96% efficiency, 2.25kV isolation voltage, and operates within a 26V to 55V input voltage range. This surface mountable component is housed in a 0.26-inch high, 1.28-inch long, 0.87-inch wide module, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vicor VTM48EF120T025A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTM48EF120T025A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 12V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EF120T025A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
