The VI Chip VTM 12V 25A 300W DC/DC converter module operates within a temperature range of -40°C to 125°C. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The module has a high efficiency of 96% and a maximum input voltage of 55V. It is available in a surface mount package with a width of 0.87inch, a length of 1.28inch, and a height of 0.27inch.
Sign in to ask questions about the Vicor VTM48EF120T025B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTM48EF120T025B00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.27inch |
| Isolation Voltage | 2.25kV |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 12V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EF120T025B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.