The Vicor VTM48EH040T025A00 is a single-output DC-DC converter module with an output voltage of 3.3V and a maximum output current of 25A. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The module has a high efficiency of 92.4% and a maximum power dissipation of 83W. It is packaged in a surface-mount module with dimensions of 0.87inch in length, 0.65inch in width, and 0.26inch in height. The module is isolated to 2.25kV and is suitable for use in a variety of applications.
Vicor VTM48EH040T025A00 technical specifications.
| Package/Case | Module |
| Efficiency | 92.4% |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 115W |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 3.3V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48EH040T025A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.