Vicor VTM48EH040T025B00 technical specifications.
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 26 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VTM48EH040T025B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.