The VTM48EH060M020A00 is a specialized IC from Vicor, featuring a 28-pin quad flat package and a temperature grade of military. It operates within a supply voltage range of 26 to 55 volts and can withstand temperatures as high as 125 degrees Celsius. This IC has a single channel and is designed for use in applications requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
Vicor VTM48EH060M020A00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J28 |
| Width | 16.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 26 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.