The VTM48EH060T020A00 is a 28-pin quad voltage regulator from Vicor, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 26-55V and a terminal position of QUAD. The device is packaged in a QMA package type, measuring 16.5mm in width and 22mm in length, with a height of 6.73mm. It is designed for automotive applications, meeting the required temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VTM48EH060T020A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTM48EH060T020A00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J28 |
| Width | 16.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 26 |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 26 |
| Number of Channels | 1 |
| Height | 6.73 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor VTM48EH060T020A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.