The Vicor VTM48EH120M010A00 is a DC/DC converter with a single output of 12V. It operates with high efficiency of 95% and can dissipate up to 120W of power. The converter is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is also RoHS compliant and features a high isolation voltage of 2.25kV.
Vicor VTM48EH120M010A00 technical specifications.
| Package/Case | Module |
| Efficiency | 95% |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 12V |
| Width | 0.65inch |
| RoHS | Compliant |
No datasheet is available for this part.