The Vicor VTM48ET030T070A00 is a high-efficiency module with a maximum operating temperature range of -40°C to 125°C. It features a maximum output current of 70A and a maximum power dissipation of 210W. The module is designed for through-hole mounting and is packaged in a tray. It is RoHS compliant and has a high isolation voltage of 2.25kV. The module is part of the VI Chip VTM series and has a maximum input voltage of 55V and a minimum input voltage of 26V.
Sign in to ask questions about the Vicor VTM48ET030T070A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTM48ET030T070A00 technical specifications.
| Package/Case | Module |
| Efficiency | 93.8% |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48ET030T070A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.