
Analog circuit module featuring 96% efficiency and 2.25kV isolation voltage. Designed for through-hole mounting, this component operates within a 26V to 55V input voltage range, delivering a single 12V output at up to 25A. It supports a maximum power dissipation of 300W and functions across an operating temperature range of -40°C to 125°C. The module is packaged in a ROHS compliant, lead-free PDIP30 package.
Sign in to ask questions about the Vicor VTM48ET120T025A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VTM48ET120T025A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Height | 0.26inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 55V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® VTM® |
| Voltage - Output 1 | 12V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTM48ET120T025A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
