
VIGORTRONIX VTX-111-010 Pulse Transformer, Encapsulated, 2:1, 3 mH, 2.32 ohm, 200 Vs, 2.8 kV
Vigortronix VTX-111-010 technical specifications.
| Capacitance | 19pF |
| Package/Case | 200 |
| DC Resistance (DCR) | 2.32R |
| Inductance | 3mH |
| Isolation Voltage | 2.8kV |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-111-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
