
The VTX-214-003-106 is a single-output power supply with a nominal output voltage of 6V and a maximum output current of 500mA. It operates from an input voltage range of 90-265V AC and has a maximum output power of 3W. The supply is mounted on a PCB and has a depth of 31.8mm, a height of 20mm, and a width of 26.8mm. It is not RoHS compliant.
Vigortronix VTX-214-003-106 technical specifications.
| Current - Output 1 | 500mA |
| Depth | 31.8mm |
| Height | 20mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 500mA |
| Max Output Power | 3W |
| Mount | PCB |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 6V |
| Width | 26.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-003-106 to view detailed technical specifications.
No datasheet is available for this part.