The VTX-214-005-124 is a board mount DC/DC converter with a nominal output voltage of 24V and a maximum output current of 208mA. It has a maximum output power of 5W and is packaged in a 124 case. The converter has a maximum input voltage of 265V AC and a minimum input voltage of 90V AC. It is not RoHS compliant and the reach SVHC compliance status is unknown.
Vigortronix VTX-214-005-124 technical specifications.
| Package/Case | 124 |
| Current - Output 1 | 208mA |
| Depth | 31.8mm |
| Height | 20mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 208mA |
| Max Output Power | 5W |
| Mount | PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 26.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-005-124 to view detailed technical specifications.
No datasheet is available for this part.