
VIGORTRONIX VTX-214-010-103 AC/DC PCB Mount Power Supply, Class II, Fixed, 90 V, 265 V, 10 W, 3.3 V, 3 A
Vigortronix VTX-214-010-103 technical specifications.
| Current - Output 1 | 3A |
| Depth | 57mm |
| Height | 27mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 3A |
| Max Output Power | 10W |
| Mount | PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-010-103 to view detailed technical specifications.
No datasheet is available for this part.