The VTX-214-010-106 is a general purpose power supply with a nominal output voltage of 6V and a maximum output current of 1.67A. It has a maximum output power of 10W and is designed for PCB mount. The supply has a maximum input voltage of 265V AC and a minimum input voltage of 90V AC. It measures 57mm in depth, 37mm in width, and 27mm in height.
Vigortronix VTX-214-010-106 technical specifications.
| Current - Output 1 | 1.67A |
| Depth | 57mm |
| Height | 27mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 1.67A |
| Max Output Power | 10W |
| Mount | PCB |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 6V |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-010-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.