Ac/dc Pcb Mount Power Supply, Class Ii, Fixed, 90 V, 265 V, 10 W, 12 V, 830 Ma Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 830mA |
| Depth | 57mm |
| Height | 27mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Mount | PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 37mm |
| RoHS | Not Compliant |