This device is a 150 V N-channel enhancement-mode power MOSFET in a TO-252 package. It is rated for 19 A continuous drain current at Tc = 25 °C, 76 A pulsed drain current, and 50 W power dissipation. The MOSFET provides a maximum on-resistance of 65 mΩ at VGS = 10 V and 72 mΩ at VGS = 6 V, with typical total gate charge of 16.4 nC. It is AEC-Q101 qualified, supports fast-switching applications, and is specified as halogen- and antimony-free with RoHS compliance. The operating junction and storage temperature range is -55 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Viitor Semiconductor VDR15N650LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Viitor Semiconductor VDR15N650LS technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 150V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current | 19A |
| Continuous Drain Current at 100°C | 12A |
| Pulsed Drain Current | 76A |
| Power Dissipation | 50W |
| On-Resistance Max at VGS=10V | 65mΩ |
| On-Resistance Max at VGS=6V | 72mΩ |
| Gate Threshold Voltage | 3 typV |
| Total Gate Charge | 16.4 typnC |
| Input Capacitance | 1041 typpF |
| Output Capacitance | 67 typpF |
| Reverse Transfer Capacitance | 31 typpF |
| Gate-to-Source Charge | 6.2 typnC |
| Gate-to-Drain Charge | 2.7 typnC |
| Turn-On Delay Time | 9 typns |
| Turn-On Rise Time | 34 typns |
| Turn-Off Delay Time | 13.6 typns |
| Turn-Off Fall Time | 36.8 typns |
| Body Diode Forward Voltage | 1.3 maxV |
| Reverse Recovery Time | 79 typns |
| Reverse Recovery Charge | 176 typnC |
| Junction-to-Case Thermal Resistance | 2.5 max°C/W |
| Junction-to-Ambient Thermal Resistance | 50 max°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| Aec-q101 | Qualified |
| RoHS | Compliant |
| Halogen And Antimony Free | Yes |
Download the complete datasheet for Viitor Semiconductor VDR15N650LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.