The AL02BT3N3 is a surface mount fixed inductor from Viking Tech. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.38A and has a self resonance frequency of 6000Hz. It is a general purpose inductor with a quality factor of at least 13 and a DC resistance of 0.45 ohms. The inductor is available in a 0402 package type.
Viking Tech AL02BT3N3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.03 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.38 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL02BT3N3 to view detailed technical specifications.
No datasheet is available for this part.