Viking Tech AL02CT9N1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2.198 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.22 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech AL02CT9N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.