RES,SMT,THIN FILM,1.5K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
Viking Tech AR02BTC1501 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 1500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.