Fixed Resistor, Thin Film, 0.0625W, 32000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
Viking Tech AR03BTC3202 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 32000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.