Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Sign in to ask questions about the Viking Tech AR05FTC1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Viking Tech AR05FTC1001 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech AR05FTC1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.