Fixed Resistor, Thin Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Viking Tech ARG02FTC3240 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 324 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech ARG02FTC3240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.