Fixed Resistor, Thin Film, 0.125W, 1150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Viking Tech ARG05BTC1151 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Resistance | 1150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech ARG05BTC1151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.