Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Viking Tech ARG06FTC2003 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 200000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.