Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Viking Tech CR-02FL6--23K7 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 23700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech CR-02FL6--23K7 to view detailed technical specifications.
No datasheet is available for this part.