Fixed Resistor, 0.2W, 0.12ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
Viking Tech CS03FTGPR120 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 0.12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Viking Tech CS03FTGPR120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.