The CS10FTER100 is a 2-terminal fixed resistor from Viking Tech with a resistance of 0.1 Ohm and a tolerance of 1%. It has a package length of 5mm, width of 2.45mm, and height of 0.6mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Viking Tech CS10FTER100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.45 |
| Package Height | 0.6 |
| Series | CS10(E TCR) |
| Resistance | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.