Fixed Resistor, Metal Film, 0.4W, 5100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Viking Tech CSRV0204FTDG5101 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 5100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Viking Tech CSRV0204FTDG5101 to view detailed technical specifications.
No datasheet is available for this part.