Fixed Resistor, Metal Film, 0.4W, 9090ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Viking Tech CSRV0204FTDG9091 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 9090 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.