This is a 0402 ceramic chip capacitor with a capacitance of 4.7pF, a voltage rating of 16VDC, and a tolerance of 0.25pF. It has a C0G dielectric and is suitable for standard technology applications. The capacitor is surface mountable and has a pad termination style. It is constructed as a flat ceramic chip with a height of 0.5mm and is rated for operation between -55C and 125C.
Checking distributor stock and pricing after the page loads.
Viking Tech MC02CTN1604R7 technical specifications.
| Capacitance | 4.7pF |
| Voltage | 16VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.