This 0402 C0G ceramic capacitor has a capacitance of 68pF and a voltage rating of 100VDC with a tolerance of 5%. It operates within a temperature range of -55C to 125C and features a pad termination style with a flat construction and ceramic chip case style. The capacitor is suitable for microwave applications and is mounted via surface mount technology.
Viking Tech MC02JTN101680 technical specifications.
| Capacitance | 68pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC02JTN101680 to view detailed technical specifications.
No datasheet is available for this part.