The MC02KTN500560 is a 0402 ceramic capacitor from Viking Tech with a capacitance of 56pF and a working voltage of 50VDC. It features a C0G dielectric and a tolerance of 10%. The capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C.
Viking Tech MC02KTN500560 technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech MC02KTN500560 to view detailed technical specifications.
No datasheet is available for this part.